BZX884-C16-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 7 643
Unit Price: kr 3,84000
Datasheet
Zener Diode 16 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C16-QYL

DigiKey Part Number
1727-BZX884-C16-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884-C16-QYL
Description
IC
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,33979kr 3 397,90
20 000kr 0,30759kr 6 151,80
30 000kr 0,29117kr 8 735,10
50 000kr 0,27271kr 13 635,50
70 000kr 0,26178kr 18 324,60
100 000kr 0,25115kr 25 115,00
250 000kr 0,22782kr 56 955,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,33979
Unit Price with VAT:kr 0,42474