372-CLEAR-48MMX50M is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 35
Unit Price: kr 211,88000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: kr 124,00421

MFR Recommended


3M
In Stock: 0
Unit Price: kr 58,08147

MFR Recommended


3M
In Stock: 0
Unit Price: kr 87,45599

MFR Recommended


3M
In Stock: 0
Unit Price: kr 58,08147
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: kr 124,00421

MFR Recommended


3M
In Stock: 0
Unit Price: kr 124,00421
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
372-CLEAR-48MMX50M
372-CLEAR-48MMX50M

372-CLEAR-48MMX50M

DigiKey Part Number
3M159039-ND
Manufacturer
Manufacturer Product Number
372-CLEAR-48MMX50M
Description
TAPE BOX SEAL CLR 1.89"X54.7YD
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
1.89" (48.00mm)
Length
164' (50.0m) 54.7 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
36kr 95,86972kr 3 451,31
Manufacturers Standard Package
Unit Price without VAT:kr 95,86972
Unit Price with VAT:kr 119,83715
Alternate Color
TAPE BOX SEAL TAN 1.89"X54.7YD
In-Stock: 0
Unit Price:
Alternate Length
TAPE BOX SEAL CLR 1.89"X109.3YD
In-Stock: 0
Unit Price: