
373+ | |
|---|---|
DigiKey Part Number | 19-373+3M3-ND |
Manufacturer | |
Manufacturer Product Number | 373+ |
Description | SCOTCH HIGH TACK BOX SEALING TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.92" (48.77mm) X 3000' (914m) 1000 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 1.92" (48.77mm) | |
Length | 3000' (914m) 1000 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | kr 124,00421 | kr 267 849,09 |
| Unit Price without VAT: | kr 124,00421 |
|---|---|
| Unit Price with VAT: | kr 155,00526 |

