New at DigiKey
Image for 373+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

373+

DigiKey Part Number
19-373+3M6-ND
Manufacturer
Manufacturer Product Number
373+
Description
SCOTCH HIGH TACK BOX SEALING TAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 1.92" (48.77mm) X 3000' (914m) 1000 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
1.92" (48.77mm)
Length
3000' (914m) 1000 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 080kr 124,00421kr 133 924,55
Unit Price without VAT:kr 124,00421
Unit Price with VAT:kr 155,00526