Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

372-CLEAR-48MMX100M

DigiKey Part Number
3M159038-ND
Manufacturer
Manufacturer Product Number
372-CLEAR-48MMX100M
Description
TAPE BOX SEAL CLR 1.89"X109.3YD
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
1.89" (48.00mm)
Length
328' (100m) 109.3 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE BOX SEAL CLR 1.89"X54.7YD
In-Stock: 0
Unit Price: kr 95,86972