
05117684001 | |
|---|---|
DigiKey Part Number | 5627-05117684001-ND |
Manufacturer | |
Manufacturer Product Number | 05117684001 |
Description | 368 SCREWDRIVER FOR SQUARE SOCKE |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Wera Tools NA Inc. | Size #2 |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 8.07" (205.0mm) |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 121,06000 | kr 121,06 |
| Unit Price without VAT: | kr 121,06000 |
|---|---|
| Unit Price with VAT: | kr 151,32500 |





