
05018270001 | |
|---|---|
DigiKey Part Number | 5627-05018270001-ND |
Manufacturer | |
Manufacturer Product Number | 05018270001 |
Description | 932 A SCREWDRIVER FOR SLOTTED SC |
Customer Reference | |
Detailed Description | 1.6mm x 10mm Slotted Screwdriver 11.30" (287.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 1.6mm x 10mm |
Packaging Box | Length - Blade 6.89" (175.0mm) |
Part Status Active | Length - Overall 11.30" (287.0mm) |
Tool Type Screwdriver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 227,24000 | kr 227,24 |
| Unit Price without VAT: | kr 227,24000 |
|---|---|
| Unit Price with VAT: | kr 284,05000 |





