
05018264001 | |
|---|---|
DigiKey Part Number | 5627-05018264001-ND |
Manufacturer | |
Manufacturer Product Number | 05018264001 |
Description | 932 A SCREWDRIVER FOR SLOTTED SC |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 1mm x 5.5mm |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 8.07" (205.0mm) |
Tool Type Screwdriver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 113,57000 | kr 113,57 |
| Unit Price without VAT: | kr 113,57000 |
|---|---|
| Unit Price with VAT: | kr 141,96250 |





