47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005044

DigiKey Part Number
732-7459-2-ND - Tape & Reel (TR)
732-7459-1-ND - Cut Tape (CT)
732-7459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005044
Description
CAP CER 47PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N470J250CTWalsin Technology Corporation1 8481292-1324-1-NDkr 0,94000Parametric Equivalent
C0402C470J3GACAUTOKEMET30 962399-C0402C470J3GACAUTOCT-NDkr 3,37000Parametric Equivalent
C0402C470J3GACTUKEMET826 958399-C0402C470J3GACTUCT-NDkr 3,18000Parametric Equivalent
CC0402JRNPO8BN470YAGEO98 045311-3751-1-NDkr 0,94000Parametric Equivalent
GMC04CG470J25NTCal-Chip Electronics, Inc.7 5904713-GMC04CG470J25NTCT-NDkr 0,94000Parametric Equivalent
In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,20600kr 2,06
50kr 0,13840kr 6,92
100kr 0,11690kr 11,69
500kr 0,08140kr 40,70
1 000kr 0,07073kr 70,73
2 500kr 0,05946kr 148,65
5 000kr 0,05271kr 263,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04717kr 471,70
20 000kr 0,04262kr 852,40
30 000kr 0,04035kr 1 210,50
50 000kr 0,03783kr 1 891,50
70 000kr 0,03636kr 2 545,20
100 000kr 0,03494kr 3 494,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500