
CC0402JRNPO8BN470 | |
|---|---|
DigiKey Part Number | 311-3751-2-ND - Tape & Reel (TR) 311-3751-1-ND - Cut Tape (CT) 311-3751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN470 |
Description | CAP CER 47PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,23400 | kr 2,34 |
| 50 | kr 0,15340 | kr 7,67 |
| 100 | kr 0,13100 | kr 13,10 |
| 500 | kr 0,09168 | kr 45,84 |
| 1 000 | kr 0,07980 | kr 79,80 |
| 2 500 | kr 0,06732 | kr 168,30 |
| 5 000 | kr 0,05984 | kr 299,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05115 | kr 511,50 |
| 20 000 | kr 0,04634 | kr 926,80 |
| 30 000 | kr 0,04394 | kr 1 318,20 |
| 50 000 | kr 0,04128 | kr 2 064,00 |
| 70 000 | kr 0,03973 | kr 2 781,10 |
| 100 000 | kr 0,03824 | kr 3 824,00 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

