T73YP204KT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 14,30230
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 240
Unit Price: kr 18,28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 109
Unit Price: kr 16,16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 464
Unit Price: kr 8,66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,99905
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 151
Unit Price: kr 12,60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,99905
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 12,84309
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 13,89744
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 252
Unit Price: kr 12,60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 13,15009
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 9,88517
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T73YP204KT20

DigiKey Part Number
T73YP-200K-ND
Manufacturer
Manufacturer Product Number
T73YP204KT20
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1 000kr 9,60137kr 9 601,37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,60137
Unit Price with VAT:kr 12,00171