
3362R-1-204LF | |
|---|---|
DigiKey Part Number | 118-3362R-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362R-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362R-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,60000 | kr 12,60 |
| 10 | kr 10,51600 | kr 105,16 |
| 25 | kr 9,77480 | kr 244,37 |
| 50 | kr 9,24560 | kr 462,28 |
| 100 | kr 8,74340 | kr 874,34 |
| 250 | kr 8,11688 | kr 2 029,22 |
| 500 | kr 7,67086 | kr 3 835,43 |
| 1 000 | kr 7,24783 | kr 7 247,83 |
| 5 000 | kr 6,34979 | kr 31 748,95 |
| Unit Price without VAT: | kr 12,60000 |
|---|---|
| Unit Price with VAT: | kr 15,75000 |

