3362U-1-204A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 14,30230
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 240
Unit Price: kr 18,28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 109
Unit Price: kr 16,16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 463
Unit Price: kr 8,66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,99905
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 151
Unit Price: kr 12,60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,99905
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 13,89744
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 252
Unit Price: kr 12,60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 13,15009
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 9,88517
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr 9,60137
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-204A

DigiKey Part Number
3362U-1-204A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3362U-1-204A
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-204A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 12,84309kr 12 843,09
Manufacturers Standard Package
Unit Price without VAT:kr 12,84309
Unit Price with VAT:kr 16,05386