TDZTR22 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 0,85434
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,48429
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 236
Unit Price: kr 2,51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 549
Unit Price: kr 2,21000
Datasheet
Zener Diode 22 V 500 mW ±10% Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZTR22

DigiKey Part Number
846-TDZTR22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDZTR22
Description
DIODE ZENER 22V 500MW TUMD2
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±10% Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 16 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TUMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,15995kr 3 479,85
6 000kr 1,05485kr 6 329,10
9 000kr 1,00129kr 9 011,61
15 000kr 0,94108kr 14 116,20
21 000kr 0,90542kr 19 013,82
30 000kr 0,87076kr 26 122,80
75 000kr 0,80408kr 60 306,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,15995
Unit Price with VAT:kr 1,44994