Zener Diode 22 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C22,115

DigiKey Part Number
1727-BZX84J-C22,115TR-ND - Tape & Reel (TR)
1727-BZX84J-C22,115CT-ND - Cut Tape (CT)
1727-BZX84J-C22,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C22,115
Description
DIODE ZENER 22V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 22 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,37700kr 13,77
100kr 0,85430kr 85,43
500kr 0,62498kr 312,49
1 000kr 0,55059kr 550,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,45571kr 1 367,13
6 000kr 0,40780kr 2 446,80
9 000kr 0,38335kr 3 450,15
15 000kr 0,35584kr 5 337,60
21 000kr 0,33953kr 7 130,13
30 000kr 0,32368kr 9 710,40
75 000kr 0,28887kr 21 665,25
150 000kr 0,26735kr 40 102,50
300 000kr 0,24926kr 74 778,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250