Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

PZU22B,115 | |
|---|---|
DigiKey Part Number | 1727-3714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU22B,115 |
Description | DIODE ZENER 22V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,48429 | kr 1 452,87 |
| 6 000 | kr 0,43380 | kr 2 602,80 |
| 9 000 | kr 0,40805 | kr 3 672,45 |
| 15 000 | kr 0,37907 | kr 5 686,05 |
| 21 000 | kr 0,36190 | kr 7 599,90 |
| 30 000 | kr 0,34521 | kr 10 356,30 |
| 75 000 | kr 0,30854 | kr 23 140,50 |
| 150 000 | kr 0,28588 | kr 42 882,00 |
| 300 000 | kr 0,26761 | kr 80 283,00 |
| Unit Price without VAT: | kr 0,48429 |
|---|---|
| Unit Price with VAT: | kr 0,60536 |















