Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-B16R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B16RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B16R |
Description | DIODE ZENER 16V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,34873 | kr 1 046,19 |
| 6 000 | kr 0,31105 | kr 1 866,30 |
| 9 000 | kr 0,29182 | kr 2 626,38 |
| 15 000 | kr 0,27019 | kr 4 052,85 |
| 21 000 | kr 0,25736 | kr 5 404,56 |
| 30 000 | kr 0,24489 | kr 7 346,70 |
| 75 000 | kr 0,21750 | kr 16 312,50 |
| 150 000 | kr 0,20056 | kr 30 084,00 |
| 300 000 | kr 0,18632 | kr 55 896,00 |
| Unit Price without VAT: | kr 0,34873 |
|---|---|
| Unit Price with VAT: | kr 0,43591 |





