BZX8450-B16-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,30398
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,24931
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,34873
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,58505
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr 2,43000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 645
Unit Price: kr 1,68000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3 179
Unit Price: kr 3,46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 620
Unit Price: kr 3,27000
Datasheet
Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B16-QR

DigiKey Part Number
1727-BZX8450-B16-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B16-QR
Description
DIODE ZENER 16V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,36274kr 1 088,22
6 000kr 0,32376kr 1 942,56
9 000kr 0,30386kr 2 734,74
15 000kr 0,28148kr 4 222,20
21 000kr 0,26821kr 5 632,41
30 000kr 0,25530kr 7 659,00
75 000kr 0,22697kr 17 022,75
150 000kr 0,20945kr 31 417,50
300 000kr 0,19472kr 58 416,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,36274
Unit Price with VAT:kr 0,45343