BZX84-B16-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2 437
Unit Price: kr 1,96000
Datasheet
Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B16-QVL

DigiKey Part Number
1727-BZX84-B16-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B16-QVL
Description
DIODE ZENER 16V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,24931kr 2 493,10
20 000kr 0,22447kr 4 489,40
30 000kr 0,21180kr 6 354,00
50 000kr 0,19755kr 9 877,50
70 000kr 0,18911kr 13 237,70
100 000kr 0,18091kr 18 091,00
250 000kr 0,16289kr 40 722,50
500 000kr 0,15176kr 75 880,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,24931
Unit Price with VAT:kr 0,31164