Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS26-750M-R05-2

DigiKey Part Number
GTCS26-750M-R05-2TR-ND - Tape & Reel (TR)
GTCS26-750M-R05-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTCS26-750M-R05-2
Description
GDT 75V 5KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCS28-750M-R05-2Littelfuse Inc.1 5001294-GTCS28-750M-R05-2-CHPkr 9,10552Parametric Equivalent
GTCS26-750M-R05-2Littelfuse Inc.15GTCS26-750M-R05-2CT-NDkr 14,69000Parametric Equivalent
2RL075M-5YAGEO60413-2RL075M-5CT-NDkr 14,22000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,69000kr 14,69
5kr 12,20000kr 61,00
10kr 11,25400kr 112,54
50kr 9,34040kr 467,02
100kr 8,61720kr 861,72
250kr 7,74396kr 1 935,99
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 7,56369kr 5 672,77
1 500kr 7,35489kr 11 032,34
Manufacturers Standard Package
Unit Price without VAT:kr 14,69000
Unit Price with VAT:kr 18,36250