Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL075M-5

DigiKey Part Number
13-2RL075M-5TR-ND - Tape & Reel (TR)
13-2RL075M-5CT-ND - Cut Tape (CT)
13-2RL075M-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RL075M-5
Description
GDT 75V 5KA 2 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
75 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCS26-750M-R05-2Littelfuse Inc.15GTCS26-750M-R05-2CT-NDkr 14,69000Parametric Equivalent
GTCS28-750M-R05-2Littelfuse Inc.1 5001294-GTCS28-750M-R05-2-CHPkr 9,10552Parametric Equivalent
In-Stock: 604
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,22000kr 14,22
5kr 11,80600kr 59,03
10kr 10,89900kr 108,99
50kr 9,04480kr 452,24
100kr 8,34490kr 834,49
250kr 7,49960kr 1 874,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 6,54333kr 5 234,66
1 600kr 6,02879kr 9 646,06
2 400kr 5,74525kr 13 788,60
4 000kr 5,40524kr 21 620,96
5 600kr 5,19124kr 29 070,94
8 000kr 5,13232kr 41 058,56
Manufacturers Standard Package
Unit Price without VAT:kr 14,22000
Unit Price with VAT:kr 17,77500