


GTCS26-750M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS26-750M-R05-2TR-ND - Tape & Reel (TR) GTCS26-750M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS26-750M-R05-2 |
Description | GDT 75V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS28-750M-R05-2 | Littelfuse Inc. | 1 500 | 1294-GTCS28-750M-R05-2-CHP | kr 9,10552 | Parametric Equivalent |
| GTCS26-750M-R05-2 | Littelfuse Inc. | 15 | GTCS26-750M-R05-2CT-ND | kr 14,69000 | Parametric Equivalent |
| 2RL075M-5 | YAGEO | 604 | 13-2RL075M-5CT-ND | kr 14,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,69000 | kr 14,69 |
| 5 | kr 12,20000 | kr 61,00 |
| 10 | kr 11,25400 | kr 112,54 |
| 50 | kr 9,34040 | kr 467,02 |
| 100 | kr 8,61720 | kr 861,72 |
| 250 | kr 7,74396 | kr 1 935,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 7,56369 | kr 5 672,77 |
| 1 500 | kr 7,35489 | kr 11 032,34 |
| Unit Price without VAT: | kr 14,69000 |
|---|---|
| Unit Price with VAT: | kr 18,36250 |

