VCAS120614D300DP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4 193
Unit Price: kr 2,11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 074
Unit Price: kr 2,21000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 0,79552
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,42000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 809
Unit Price: kr 2,91000
Datasheet

Similar


Bourns Inc.
In Stock: 3 700
Unit Price: kr 5,73000
Datasheet
18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120614D300DP

DigiKey Part Number
478-8690-2-ND - Tape & Reel (TR)
478-8690-1-ND - Cut Tape (CT)
478-8690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120614D300DP
Description
VARISTOR 18.5V 150A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120614D300DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 2,56300kr 25,63
25kr 2,28360kr 57,09
100kr 1,97200kr 197,20
250kr 1,82284kr 455,71
500kr 1,73320kr 866,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,69249kr 1 692,49
2 000kr 1,63043kr 3 260,86
3 000kr 1,59938kr 4 798,14
5 000kr 1,56494kr 7 824,70
7 000kr 1,54482kr 10 813,74
10 000kr 1,52548kr 15 254,80
25 000kr 1,48381kr 37 095,25
50 000kr 1,45870kr 72 935,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000