18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120614D300RZ

DigiKey Part Number
478-VCAS120614D300RZTR-ND - Tape & Reel (TR)
478-VCAS120614D300RZCT-ND - Cut Tape (CT)
478-VCAS120614D300RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120614D300RZ
Description
VARISTOR 18.5V 150A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,91000kr 2,91
10kr 2,04000kr 20,40
25kr 1,80520kr 45,13
100kr 1,55190kr 155,19
250kr 1,43088kr 357,72
500kr 1,35790kr 678,95
1 000kr 1,29768kr 1 297,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,23147kr 4 925,88
8 000kr 1,19724kr 9 577,92
12 000kr 1,18009kr 14 161,08
20 000kr 1,16109kr 23 221,80
28 000kr 1,14998kr 32 199,44
40 000kr 1,13931kr 45 572,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,91000
Unit Price with VAT:kr 3,63750