20 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-11PFR

DigiKey Part Number
118-BVRA1206-11PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-11PFRCT-ND - Cut Tape (CT)
118-BVRA1206-11PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-11PFR
Description
VARISTOR 20V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
18 V
Varistor Voltage (Typ)
20 V
Varistor Voltage (Max)
22 V
Current - Surge
200 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
840 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,06100kr 40,61
25kr 3,63440kr 90,86
100kr 3,16510kr 316,51
250kr 2,94252kr 735,63
500kr 2,80784kr 1 403,92
1 000kr 2,73729kr 2 737,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,53117kr 10 124,68
8 000kr 2,46944kr 19 755,52
12 000kr 2,43855kr 29 262,60
20 000kr 2,40430kr 48 086,00
28 000kr 2,38429kr 66 760,12
40 000kr 2,36504kr 94 601,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250