Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

VCAS120614D300DP | |
|---|---|
DigiKey Part Number | 478-8690-2-ND - Tape & Reel (TR) 478-8690-1-ND - Cut Tape (CT) 478-8690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120614D300DP |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120614D300DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 2,56300 | kr 25,63 |
| 25 | kr 2,28360 | kr 57,09 |
| 100 | kr 1,97200 | kr 197,20 |
| 250 | kr 1,82284 | kr 455,71 |
| 500 | kr 1,73320 | kr 866,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,69249 | kr 1 692,49 |
| 2 000 | kr 1,63043 | kr 3 260,86 |
| 3 000 | kr 1,59938 | kr 4 798,14 |
| 5 000 | kr 1,56494 | kr 7 824,70 |
| 7 000 | kr 1,54482 | kr 10 813,74 |
| 10 000 | kr 1,52548 | kr 15 254,80 |
| 25 000 | kr 1,48381 | kr 37 095,25 |
| 50 000 | kr 1,45870 | kr 72 935,00 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |




