
391840 BK005 | |
|---|---|
DigiKey Part Number | 391840BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391840 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 771,90000 | kr 4 771,90 |
| 2 | kr 4 535,85500 | kr 9 071,71 |
| 3 | kr 4 402,25000 | kr 13 206,75 |
| 5 | kr 4 238,45600 | kr 21 192,28 |
| 7 | kr 4 133,23429 | kr 28 932,64 |
| 10 | kr 4 074,14700 | kr 40 741,47 |
| Unit Price without VAT: | kr 4 771,90000 |
|---|---|
| Unit Price with VAT: | kr 5 964,87500 |



