18 AWG Hook-Up Wire 16/30 Black 10kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391840 BK002

DigiKey Part Number
391840BK002-ND
Manufacturer
Manufacturer Product Number
391840 BK002
Description
HOOK-UP STRND 18AWG BLACK 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 10kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.127" (3.23mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
500.0' (152.4m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 12 450,37000kr 12 450,37
2kr 11 829,77500kr 23 659,55
3kr 11 478,27667kr 34 434,83
5kr 11 100,94800kr 55 504,74
Manufacturers Standard Package
Unit Price without VAT:kr 12 450,37000
Unit Price with VAT:kr 15 562,96250
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 6
Unit Price: kr 4 771,90000
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: kr 18 000,34000