
391840 BK001 | |
|---|---|
DigiKey Part Number | 391840BK001-ND |
Manufacturer | |
Manufacturer Product Number | 391840 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 10kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18 000,34000 | kr 18 000,34 |
| 2 | kr 17 098,26000 | kr 34 196,52 |
| 3 | kr 16 587,43333 | kr 49 762,30 |
| 5 | kr 16 494,65600 | kr 82 473,28 |
| Unit Price without VAT: | kr 18 000,34000 |
|---|---|
| Unit Price with VAT: | kr 22 500,42500 |



