LTC6930 µPower Oscillators
Analog Devices' 99.91% accurate silicon oscillator
Analog Devices' LTC6930 family of low power precision silicon oscillators with fixed frequencies from 32.768 kHz to 8.192 MHz. Five versions are available, each with a unique master frequency and digitally controlled frequency dividers that give 8 different frequencies per device. Frequency shifting is accomplished within a single clock cycle and without glitches, providing a powerful tool for system configuration or power management through clock-speed control. The LTC6930 has significant advantages in battery and portable applications.
Drawing only 105 µA at 32 kHz and requiring only a single 1.7 V to 5.5 V supply, the LTC6930 can operate from two unregulated NiCad batteries. Battery life is also extended, using the fast startup, where minimal power is lost during the clock power-up. Most oscillators exhibit a startup time greater than a millisecond. By contrast, the LTC6930 has a guaranteed startup time of less than 110 usec. The 0.09% frequency tolerance makes the LTC6930 suitable for many applications, including serial port communications and microprocessor clocks. The LTC6930 is fully specified for operation from -40°C to +125°C and offers rugged, reliable operation in environments unsuitable for crystal-based oscillators. These parts are available in a compact 2 mm x 3 mm DFN and an 8-lead MSOP package.
- Frequency error < 0.09% max at 25°C
- Startup time < 110 µs at all frequencies
- 1.7 V to 5.5 V single supply operation
- 105 µA typical supply current at 32 kHz, V+ = 3 V
- 590 µA typical supply current at 8 MHz, V+ = 3 V
- Typical RMS period jitter < 0.15% at V+ = 3 V
- No external components to set frequency
- -40°C to +125°C operating temperature range
- Tiny 2 mm x 3 mm DFN or MS8 package
- LTC6930-4.19: 4.194304 MHz ÷ N
- LTC6930-5.00: 5.000000 MHz ÷ N
- LTC6930-7.37: 7.373800 MHz ÷ N
- LTC6930-8.00: 8.000000 MHz ÷ N
- LTC6930-8.19: 8.192000 MHz ÷ N
- Where N = 1, 2, 4, 8, 16, 32, 64, 128 (N determined by state of DIVA, DIVB, DIVC pins)
- Digitally controlled oscillator
- Microprocessor clock
- Power supply clock
- Portable and battery operated devices
LTC6930
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6930CMS8-4.19#PBF | IC OSC SILICON 4.194304MHZ 8MSOP | 0 - Immediate | $34.88 | View Details |
![]() | ![]() | LTC6930IMS8-5.00#PBF | IC OSC SILICON 5MHZ 8-MSOP | 5563 - Immediate | $34.47 | View Details |
![]() | ![]() | LTC6930CMS8-8.00#PBF | IC OSC SILICON 8MHZ 8-MSOP | 275 - Immediate | $34.88 | View Details |
![]() | ![]() | LTC6930IMS8-8.00#PBF | IC OSC SILICON 8MHZ 8-MSOP | 231 - Immediate | $40.61 | View Details |
![]() | ![]() | LTC6930IMS8-4.19#PBF | IC OSC SILICON 4.194304MHZ 8MSOP | 0 - Immediate | $40.61 | View Details |
![]() | ![]() | LTC6930IDCB-8.00#TRMPBF | IC OSC SILICON 8MHZ 8-DFN | 760 - Immediate | $41.71 | View Details |
![]() | ![]() | LTC6930IMS8-8.19#PBF | IC OSC SILICON 8.192MHZ 8-MSOP | 263 - Immediate | $40.61 | View Details |
![]() | ![]() | LTC6930CDCB-5.00#TRMPBF | IC OSC SILICON 5MHZ 8-DFN | 212 - Immediate | $35.78 | View Details |
![]() | ![]() | LTC6930IDCB-4.19#TRMPBF | IC OSC SILICON 4.194304MHZ 8-DFN | 783 - Immediate | $41.71 | View Details |
![]() | ![]() | LTC6930CDCB-4.19#TRMPBF | IC OSC SILICON 4.194304MHZ 8-DFN | 0 - Immediate | $37.99 | View Details |
![]() | ![]() | LTC6930CMS8-8.19#PBF | IC OSC SILICON 8.192MHZ 8-MSOP | 94 - Immediate | $34.88 | View Details |
![]() | ![]() | LTC6930CDCB-7.37#TRMPBF | IC OSC SILICON 7.3728MHZ 8-DFN | 50 - Immediate | $37.99 | View Details |
![]() | ![]() | LTC6930CDCB-8.00#TRMPBF | IC OSC SILICON 8MHZ 8-DFN | 491 - Immediate | $35.78 | View Details |
![]() | ![]() | LTC6930CMS8-5.00#PBF | IC OSC SILICON 5MHZ 8-MSOP | 0 - Immediate | $24.64 | View Details |
![]() | ![]() | LTC6930CMS8-7.37#PBF | IC OSC SILICON 7.3728MHZ 8-MSOP | 0 - Immediate | $24.64 | View Details |
![]() | ![]() | LTC6930IDCB-5.00#TRMPBF | IC OSC SILICON 5MHZ 8-DFN | 0 - Immediate | $44.12 | View Details |
![]() | ![]() | LTC6930IDCB-7.37#TRMPBF | IC OSC SILICON 7.3728MHZ 8-DFN | 1417 - Immediate | $41.71 | View Details |
![]() | ![]() | LTC6930IMS8-7.37#PBF | IC OSC SILICON 7.3728MHZ 8-MSOP | 2198 - Immediate | $40.61 | View Details |