8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930CDCB-5.00#TRMPBF

DigiKey Part Number
LTC6930CDCB-5.00#TRMPBFTR-ND - Tape & Reel (TR)
LTC6930CDCB-5.00#TRMPBFCT-ND - Cut Tape (CT)
LTC6930CDCB-5.00#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6930CDCB-5.00#TRMPBF
Description
IC OSC SILICON 5MHZ 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 5MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930CDCB-5.00#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
5MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
579 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 24,53630kr 12 268,15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 35,78000kr 35,78
10kr 31,13800kr 311,38
25kr 29,44560kr 736,14
50kr 28,22720kr 1 411,36
100kr 27,06030kr 2 706,03
Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,99000kr 37,99
10kr 32,74600kr 327,46
50kr 29,55600kr 1 477,80
100kr 28,28250kr 2 828,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 35,78000
Unit Price with VAT:kr 44,72500