8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930IMS8-8.19#PBF

DigiKey Part Number
505-LTC6930IMS8-8.19#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6930IMS8-8.19#PBF
Description
IC OSC SILICON 8.192MHZ 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8.192MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6930IMS8-8.19#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8.192MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
880 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 40,61000kr 40,61
10kr 35,24900kr 352,49
25kr 33,33320kr 833,33
50kr 31,95220kr 1 597,61
100kr 30,63240kr 3 063,24
250kr 28,97060kr 7 242,65
500kr 27,77514kr 13 887,57
1 000kr 26,62992kr 26 629,92
2 500kr 25,19014kr 62 975,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 40,61000
Unit Price with VAT:kr 50,76250