Hybrid Aluminum +150°C Polymer Capacitors – A7C5 Series

KEMET A7C5 series +150°C high-performance radial hybrid capacitors are ideal for mobile and automotive installations

Image of KEMET Hybrid Aluminum +150°C Polymer Capacitors – A7C5 SeriesKEMET A7C5 series radial conductive polymer hybrid capacitors have outstanding electrical performance. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper, providing low ESR through a highly conductive polymer (PEDOT/PSS). The A7C5 winding is impregnated with a liquid electrolyte that translates to the self-healing features of the capacitor. Mechanically robust, the A7C5 is suitable for mobile and automotive installations with operation up to +150°C.

Benefits
  • Capacitance range: 47 µF to 820 µF
  • Rated voltage range: 25 VDC to 63 VDC
  • High temperature: +150°C up to 1,000 hours
  • High ripple current up to 4.0 ARMS at +135°C
  • Low leakage current (Typically no re-ageing required)
  • Self-healing
  • Outstanding electrical performance
  • AEC-Q200 compliance
Applications
  • Mobile installations
  • Automotive installations

Hybrid Aluminum +150°C Polymer Capacitors – A7C5 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALU HYBRID RADL 180UF 63VA7C5MW187M1JAAS013CAP ALU HYBRID RADL 180UF 63V0 - Immediate$16.08View Details
CAP ALU HYBRID RADL 68UF 50VA7C5KN686M1HAAS040CAP ALU HYBRID RADL 68UF 50V0 - Immediate$2.53View Details
CAP ALU HYBRID RADL 47UF 63VA7C5KN476M1JAAS045CAP ALU HYBRID RADL 47UF 63V0 - Immediate$2.53View Details
CAP ALU HYBRID RADL 47UF 63VA7C5KN476M1JEAS045CAP ALU HYBRID RADL 47UF 63V0 - Immediate$2.56View Details
CAP ALU HYBRID RADL 68UF 50VA7C5KN686M1HEAS040CAP ALU HYBRID RADL 68UF 50V0 - Immediate$2.56View Details
CAP ALU HYBRID RADL 47UF 63VA7C5KN476M1JBAS045CAP ALU HYBRID RADL 47UF 63V0 - Immediate$2.58View Details
CAP ALU HYBRID RADL 68UF 50VA7C5KN686M1HBAS040CAP ALU HYBRID RADL 68UF 50V0 - Immediate$2.58View Details
CAP ALU HYBRID RADL 120UF 35VA7C5KN127M1VAAS035CAP ALU HYBRID RADL 120UF 35V0 - Immediate$9.55View Details
CAP ALU HYBRID RADL 220UF 25VA7C5KN227M1EAAS029CAP ALU HYBRID RADL 220UF 25V0 - Immediate$2.65View Details
CAP ALU HYBRID RADL 120UF 35VA7C5KN127M1VEAS035CAP ALU HYBRID RADL 120UF 35V0 - Immediate$2.67View Details
Published: 2025-05-28