A7C5KN686M1HBAS040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,53032
Datasheet
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5KN686M1HBAS040

DigiKey Part Number
399-A7C5KN686M1HBAS040-ND
Manufacturer
Manufacturer Product Number
A7C5KN686M1HBAS040
Description
CAP ALU HYBRID RADL 68UF 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
550 mA @ 100 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5 000kr 2,57563kr 12 878,15
Unit Price without VAT:kr 2,57563
Unit Price with VAT:kr 3,21954