
A7C5KN127M1VEAS035 | |
|---|---|
DigiKey Part Number | 399-A7C5KN127M1VEAS035-ND |
Manufacturer | |
Manufacturer Product Number | A7C5KN127M1VEAS035 |
Description | CAP ALU HYBRID RADL 120UF 35V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 920 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 2,67320 | kr 16 039,20 |
| Unit Price without VAT: | kr 2,67320 |
|---|---|
| Unit Price with VAT: | kr 3,34150 |

