JZ Series Connector
JAM Japan Automated Machine’s board-in connector offers a cost-effective solution for mounting multiple terminals on PCBs
JAM's JZ series board-in connectors offer an economical way to directly mount multiple terminals on a printed circuit board (PCB). These terminals have a compliant solder tail for easy insertion and retention into the PCB. The housing is made from Nylon 66 and is common for both right-angle and straight terminals. These connectors are available in 2 to 15 poles and in wire sizes 28 AWG to 30 AWG.
- Poles: 2 ~ 15
- Pitch: 1.5 mm
- Rated voltage: 200 V AC/DC
- Rated current: 1 A
- Withstand voltage: 500 VAC per minute
- Insulation resistance: 500 MΩ (over)
- Temperature range: -25°C ~ +85°C
- Applicable PCB thickness:
- Applicable PCB hole diameter: φ0.8 mm (both sides 0.7 mm)
- Wire size: 28 AWG ~ 30 AWG
-
o 507110 and 507120: 0.4 mm ~ 1.2 mm
o 507130: 1.6 mm
- Home appliances
- Consumer electronics
- Vehicle electronics
- TVs
- Amusements
- Sensors
- HVAC systems
- Available with straight and right-angle types for through-hole mounting
- Housing is common for both right-angle and straight terminals
- Thermoplastic resin used is UL94-V0 flammability rating and RoHS compliant
JZ Series Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JZ15-08HG | HOUSING JZ CONNECTOR, 8P | 956 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-09HG | HOUSING JZ CONNECTOR, 9P | 1000 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-05HG | HOUSING JZ CONNECTOR, 5P | 884 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-07HG | HOUSING JZ CONNECTOR, 7P | 975 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-02HG | HOUSING JZ CONNECTOR, 2P | 978 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-04HG | HOUSING JZ CONNECTOR, 4P | 833 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-10HG | HOUSING JZ CONNECTOR, 10P | 1978 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-06HG | HOUSING JZ CONNECTOR, 6P | 823 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-03HG | HOUSING JZ CONNECTOR, 3P | 588 - Immediate | $0.10 | View Details |
![]() | ![]() | JZ15-13HG | HOUSING JZ CONNECTOR, 13P | 975 - Immediate | $0.13 | View Details |
![]() | ![]() | JZ15-11HG | HOUSING JZ CONNECTOR, 11P | 1000 - Immediate | $0.13 | View Details |
![]() | ![]() | JZ15-12HG | HOUSING JZ CONNECTOR, 12P | 980 - Immediate | $0.13 | View Details |
![]() | ![]() | JZ15-14HG | HOUSING JZ CONNECTOR, 14P | 950 - Immediate | $0.13 | View Details |
![]() | ![]() | JZ15-15HG | HOUSING JZ CONNECTOR, 15P | 980 - Immediate | $0.13 | View Details |
JZ Series Terminals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JZ15-07HG | HOUSING JZ CONNECTOR, 7P | 975 - Immediate | $0.10 | View Details |
![]() | ![]() | 507120-2MA | TERMINAL JZ CONNECTOR, SIDE | 17030 - Immediate | $0.10 | View Details |