



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 85°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,55300 | kr 5,53 |
| 25 | kr 0,51880 | kr 12,97 |
| 50 | kr 0,49240 | kr 24,62 |
| 100 | kr 0,46840 | kr 46,84 |
| 250 | kr 0,43904 | kr 109,76 |
| 500 | kr 0,41792 | kr 208,96 |
| 1 000 | kr 0,39792 | kr 397,92 |
| 3 000 | kr 0,36817 | kr 1 104,51 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

