JZ15-14HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JZ15-14HG
JZ15-14HG
JZ15-14HG

JZ15-14HG

DigiKey Part Number
4285-JZ15-14HG-ND
Manufacturer
Manufacturer Product Number
JZ15-14HG
Description
HOUSING JZ CONNECTOR, 14P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Board-In 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Pin
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Mount
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 85°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 1,12600kr 11,26
25kr 1,04920kr 26,23
50kr 0,99900kr 49,95
100kr 0,95180kr 95,18
250kr 0,89212kr 223,03
500kr 0,84952kr 424,76
1 000kr 0,80890kr 808,90
3 000kr 0,74846kr 2 245,38
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750