PROFET® Smart High-Side Power Switch

Infineon's PROFET smart high-side power switch's well-known feature set and technology with proven track record

PROFET® - Smart High-Side Power SwitchThe highly integrated PROFET family (PROtected FET), from Infineon, incorporates a broad range of smart features. PROFET intelligent power switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection. Some examples that these devices offer protection against include overload, over-temperature, and short-circuits for all kinds of automotive and industrial applications.

Applications
  • Automotive and Industrial
  • 55 W lamps and smaller
  • Seat heater elements
  • Unipolar motor drives
  • Fuse + relay replacement
  • Protected power feeds
  • 2 A to 5 A inductive and capacitive load
Key Benefit to Customer
  • Drop-in scalability from 16 mΩ to 10 mΩ in a standard power package 
    • Cost-reduction replacement for BTS 6142D and BTS 443P 
  • Reversave - provides much lower power dissipation during reverse polarity than the competition (for example factor of 3x-4x) 
  • Well-known feature set and technology with proven track record (BTS 6143D)

Smart High Side Power Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC PWR SWITCH N-CHAN 1:1 TO252-5BTS5012SDAAUMA1IC PWR SWITCH N-CHAN 1:1 TO252-54704 - Immediate$27.44View Details
IC PWR SWITCH N-CHAN 1:1 TO252-5BTS5014SDAAUMA1IC PWR SWITCH N-CHAN 1:1 TO252-537985 - Immediate$27.64View Details
IC PWR SWITCH N-CHAN 1:1 DSO-14BTS50162EKAXUMA1IC PWR SWITCH N-CHAN 1:1 DSO-143167 - Immediate$35.58View Details
IC PWR SWITCH N-CHAN 1:1 TO252-5BTS5016SDAAUMA1IC PWR SWITCH N-CHAN 1:1 TO252-55941 - Immediate$25.93View Details
Published: 2012-06-08