
BTS5012SDAAUMA1 | |
|---|---|
DigiKey Part Number | BTS5012SDAAUMA1TR-ND - Tape & Reel (TR) BTS5012SDAAUMA1CT-ND - Cut Tape (CT) BTS5012SDAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5012SDAAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5012SDAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,44000 | kr 27,44 |
| 10 | kr 20,47400 | kr 204,74 |
| 25 | kr 18,72720 | kr 468,18 |
| 100 | kr 16,80930 | kr 1 680,93 |
| 250 | kr 15,89504 | kr 3 973,76 |
| 500 | kr 15,34366 | kr 7 671,83 |
| 1 000 | kr 14,88995 | kr 14 889,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,41088 | kr 36 027,20 |
| 5 000 | kr 14,12218 | kr 70 610,90 |
| Unit Price without VAT: | kr 27,44000 |
|---|---|
| Unit Price with VAT: | kr 34,30000 |








