Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 971 In Stock | 1 : kr 11,74000 Cut Tape (CT) 5 000 : kr 10,10184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I2C, I2S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
5 141 In Stock | 1 : kr 17,70000 Cut Tape (CT) 5 000 : kr 14,43120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
3 322 In Stock | 1 : kr 19,15000 Cut Tape (CT) 5 000 : kr 18,08718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | - | - | 2.4GHz | - | 19.5dBm | - | 4MB Flash, 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | - | - | - | - | - | - | - | Surface Mount | 48-QFN | 48-QFN (5x5) | |||
17 897 In Stock | 1 : kr 20,97000 Cut Tape (CT) 4 000 : kr 12,70617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
6 753 In Stock | 1 : kr 21,36000 Cut Tape (CT) 5 000 : kr 17,60616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | 6LoWPAN, Zigbee® | BPSK, O-QPSK | 769MHz ~ 935MHz | 1Mbps | 10dBm | -110dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 8.7mA ~ 9.2mA | 9.5mA ~ 26.5mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
4 577 In Stock | 1 : kr 23,38000 Cut Tape (CT) 5 000 : kr 12,50704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | - | 150Mbps | 20dBm | -97dBm | 384kB ROM, 408kB SRAM | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART | 22 | 2.3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2 720 In Stock | 1 : kr 24,15000 Cut Tape (CT) 2 000 : kr 21,93552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
4 730 In Stock | 1 : kr 26,36000 Cut Tape (CT) 3 000 : kr 14,32762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Wireless M-Bus, Zigbee® | DSSS, GFSK, QPSK | 2.36GHz ~ 2.51GHz | 3Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 36kB SRAM | GPIO, I2C, PWM, SPI, UART | 12 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
2 450 In Stock | 1 : kr 27,42000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
2 335 In Stock | 1 : kr 28,19000 Cut Tape (CT) 3 000 : kr 15,39787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | DSSS, GFSK, QPSK | - | 2Mbps | 8dBm | -102dBm | 512kB Flash, 12kB ROM, 64kB SRAM | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | 26 | 1.71V ~ 3.8V | 5.3mA ~ 9mA | 4.5mA ~ 19mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (5x5) | |||
6 097 In Stock | 1 : kr 29,15000 Cut Tape (CT) 4 000 : kr 17,73669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | ADC, PDM, PWM, SPI, UART | - | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 7mA | - | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
117 498 In Stock | 1 : kr 29,54000 Cut Tape (CT) 4 000 : kr 15,94508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
2 413 In Stock | 1 : kr 33,48000 Tray | - | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Zigbee® | DSSS, GFSK, GMSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8dBm | -106.7dBm | 768kB Flash, 64kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 18 | 1.8V ~ 3.8V | 3.6mA | 4.1mA ~ 11.3mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
1 607 In Stock | 1 : kr 33,96000 Tray | - | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Zigbee® | DSSS, GFSK, GMSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8dBm | -106.7dBm | 768kB Flash, 64kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 26 | 1.8V ~ 3.8V | 3.6mA | 4.1mA ~ 11.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
70 331 In Stock | 1 : kr 34,63000 Cut Tape (CT) 3 000 : kr 22,11533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
2 866 In Stock | 1 : kr 34,83000 Cut Tape (CT) 3 000 : kr 21,57795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v6.0, Matter, Thread | FSK | - | 4Mbps | 8dBm | -104dBm | 500kB Flash, 96kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
30 208 In Stock | 1 : kr 35,89000 Cut Tape (CT) 4 000 : kr 21,94709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | 256kB Flash, 32kB RAM | GPIO, I2S, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 4.7mA | 4.9mA | -40°C ~ 105°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
2 146 In Stock | 1 : kr 37,91000 Cut Tape (CT) 1 500 : kr 24,44703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | FSK | - | 4Mbps | 8dBm | -104dBm | 1.5MB Flash, 256kB RAM | GPIO, I2C, I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 47-XFBGA, WLCSP | - | |||
2 106 In Stock | 1 : kr 38,96000 Cut Tape (CT) 2 000 : kr 21,93552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB Flash | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
1 053 In Stock | 1 : kr 39,64000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 4dBm | -101dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 11.3mA ~ 11.8mA | 7.2mA ~ 13.8mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2 946 In Stock | 1 : kr 39,83000 Cut Tape (CT) 2 000 : kr 22,32040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 21dBm | -104.5dBm | 4MB Flash, 2MB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 45 | 3V ~ 3.6V | 88mA ~ 91mA | 283mA ~ 340mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
2 172 In Stock | 1 : kr 39,93000 Cut Tape (CT) 3 000 : kr 24,81442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | FSK | - | 4Mbps | 8dBm | -104dBm | 1.5MB Flash, 256kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.7V ~ 3.6V | 3.2mA | 5mA ~ 10mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
93 363 In Stock | 1 : kr 40,70000 Cut Tape (CT) 7 000 : kr 24,94511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 5.4mA | 7.5mA | - | - | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) | |||
7 673 In Stock | 1 : kr 41,85000 Cut Tape (CT) 7 000 : kr 24,94511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | FSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.5mA ~ 12.9mA | 2.7mA ~ 16.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) | |||
4 586 In Stock | 1 : kr 41,85000 Cut Tape (CT) 1 500 : kr 27,05581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 5.4mA | 7.5mA | - | - | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) |