Voltage Regulators - Linear Regulator Controllers

Results: 361
Stocking Options
Environmental Options
Media
Exclude
361Results

Showing
of 361
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
IC LNR REG CTRLR 1OUT 14SOIC
Microchip Technology
1 807
In Stock
1 : kr 56,89000
Cut Tape (CT)
2 500 : kr 43,11895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive Fixed or Adjustable
1
4.5mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT-23-6
IC LNR REG CTRLR 1OUT SOT23-6
Microchip Technology
1 379
In Stock
1 : kr 21,21000
Cut Tape (CT)
3 000 : kr 15,98109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive Adjustable
1
10mA
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
303
In Stock
1 : kr 37,89000
Tube
-
Tube
Active
Positive Adjustable
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14-SOIC
IC LNR REG CTRLR 1OUT 14SOIC
Microchip Technology
149
In Stock
1 : kr 56,89000
Tube
-
Tube
Active
Positive Fixed or Adjustable
1
4.5mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SC-23-5
IC REG LINEAR 4V 1A SOT23-5
ABLIC Inc.
1 236
In Stock
1 : kr 10,86000
Cut Tape (CT)
3 000 : kr 5,14594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-DIP
IC LNR REG CTRLR 1OUT 8DIP
Microchip Technology
134
In Stock
1 : kr 47,94000
Tube
-
Tube
Active
Positive Adjustable
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
190
In Stock
1 100
Factory
1 : kr 50,96000
Tube
-
Tube
Active
Positive Adjustable
2
660µA
5V, 12V
-40°C ~ 85°C
Surface Mount
10-uMAX/uSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
88
In Stock
1 : kr 77,09000
Tube
-
Tube
Active
Positive Adjustable
1
1.7mA
2.8V ~ 10V
0°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
89
In Stock
1 : kr 87,34000
Tube
-
Tube
Active
Positive Adjustable
1
12mA
10V ~ 20V
0°C ~ 70°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
16-SOIC
IC LNR REG CTRLR 2OUT 16SOIC
Texas Instruments
85
In Stock
8 164
Marketplace
1 : kr 250,57000
Tube
15 : kr 198,50733
Bulk
-
Bulk
Tube
Active
Positive Fixed and Negative Fixed
2
5.5mA
5V ~ 35V
-40°C ~ 85°C
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
TLV2462AMDREP
IC LNR REG CTRLR 1OUT 8SOIC
Texas Instruments
109
In Stock
1 : kr 368,27000
Tube
-
Tube
Active
Positive Adjustable
1
3.75mA
5.2V ~ 35V
-25°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-5
IC REG LINEAR 3.3V 1A SOT23-5
ABLIC Inc.
1 308
In Stock
1 : kr 10,86000
Cut Tape (CT)
3 000 : kr 5,14594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
External Transistor
1
40µA
16V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
174
In Stock
1 : kr 40,41000
Tube
-
Tube
Active
Positive Fixed
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Microchip Technology
171
In Stock
1 : kr 40,41000
Tube
-
Tube
Active
Positive Fixed
1
2.7mA
3V ~ 36V
-40°C ~ 85°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
41
In Stock
1 : kr 77,09000
Tube
-
Tube
Active
Positive Fixed
1
1.7mA
2.8V ~ 10V
0°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
289
In Stock
1 : kr 85,63000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
139
In Stock
1 : kr 85,63000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 PDIP
IC LNR REG CTRLR 1OUT 8DIP
Analog Devices Inc.
126
In Stock
1 : kr 85,63000
Tube
-
Tube
Active
Positive Adjustable
1
12mA
10V ~ 20V
0°C ~ 70°C
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
140
In Stock
1 : kr 87,75000
Tube
-
Tube
Active
Positive Adjustable
1
1.7mA
2.8V ~ 10V
-40°C ~ 125°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
16 SO
IC LNR REG CTRLR 2OUT 16SOIC
Analog Devices Inc.
47
In Stock
1 : kr 137,20000
Tube
-
Tube
Active
Positive Adjustable
2
12mA
5V ~ 22V
0°C ~ 70°C
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-SOIC
IC LNR REG CTRLR 1OUT 16SOIC
Texas Instruments
28
In Stock
2 032
Marketplace
1 : kr 372,79000
Tube
10 : kr 305,85200
Bulk
-
Bulk
Tube
Active
Positive Fixed
1
9.5mA
4.5V ~ 36V
-40°C ~ 85°C
Surface Mount
16-SOIC
16-SOIC (0.295", 7.50mm Width)
LDL40PUR
200 MA LOW DROPOUT LDO
STMicroelectronics
2 977
In Stock
1 : kr 9,15000
Cut Tape (CT)
3 000 : kr 4,26142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
SOT 223-3
IC LNR REG CTRLR 1OUT SOT223
Analog Devices Inc.
422
In Stock
1 : kr 71,06000
Tube
-
Tube
Active
Positive Fixed
1
700µA
-
0°C ~ 125°C
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
8-SOIC
IC LNR REG CTRLR 1OUT 8SOIC
Analog Devices Inc.
5 100
In Stock
1 : kr 85,63000
Tube
-
Tube
Active
Positive Fixed
1
12mA
10V ~ 20V
0°C ~ 70°C
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
9 990
Marketplace
1 : kr 0,60000
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
Positive Fixed
-
-
1V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
16-DIP (0.300", 7.62mm)
Showing
of 361

Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.