AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 326 In Stock | 1 : kr 6,03000 Cut Tape (CT) 2 500 : kr 4,22142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5 117 In Stock | 1 : kr 6,53000 Cut Tape (CT) 2 500 : kr 4,62346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 6 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
10 573 In Stock | 1 : kr 6,83000 Cut Tape (CT) 2 500 : kr 4,82448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
28 587 In Stock | 1 : kr 6,94000 Cut Tape (CT) 3 300 : kr 5,32706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | - | Shunt | - | - | - | 50Hz ~ 60Hz | - | Current Limiting | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
11 837 In Stock | 1 : kr 8,14000 Cut Tape (CT) 1 000 : kr 5,72907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
8 231 In Stock | 1 : kr 8,24000 Cut Tape (CT) 2 500 : kr 5,82962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6 000 In Stock | 1 : kr 8,84000 Cut Tape (CT) 1 000 : kr 6,23162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 77% | 30kHz ~ 42kHz | 5.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
12 153 In Stock | 1 : kr 9,15000 Cut Tape (CT) 2 500 : kr 6,43268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 54% | 100kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6 895 In Stock | 1 : kr 9,15000 Cut Tape (CT) 1 000 : kr 6,43264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
5 793 In Stock | 1 : kr 10,05000 Cut Tape (CT) 1 000 : kr 7,03570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
16 255 In Stock | 1 : kr 10,55000 Cut Tape (CT) 1 000 : kr 7,43774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
2 002 In Stock | 1 : kr 10,86000 Cut Tape (CT) 1 000 : kr 7,63876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 18 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
6 403 In Stock | 1 : kr 11,16000 Cut Tape (CT) 2 500 : kr 5,34677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 170Hz ~ 100kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
3 881 In Stock | 1 : kr 11,16000 Cut Tape (CT) 1 000 : kr 7,83978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
9 768 In Stock | 1 : kr 11,26000 Cut Tape (CT) 2 500 : kr 7,94033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5 310 In Stock | 1 : kr 11,26000 Cut Tape (CT) 2 500 : kr 7,94033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
3 583 In Stock | 1 : kr 11,56000 Cut Tape (CT) 1 000 : kr 8,14131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 900V | Buck, Buck-Boost, Flyback | - | - | 68% | 66kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | EN, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
4 438 In Stock | 1 : kr 11,96000 Cut Tape (CT) 1 000 : kr 8,44284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
2 030 In Stock | 1 : kr 12,26000 Cut Tape (CT) 3 000 : kr 5,89980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.5V ~ 5.7V | - | - | 3 W | Open Loop, Over Load, Over Temperature, Short Circuit | Soft Start | -40°C ~ 125°C (TJ) | - | - | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | Surface Mount | ||
97 815 In Stock | 1 : kr 12,46000 Cut Tape (CT) 1 000 : kr 8,74437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
4 880 In Stock | 1 : kr 12,97000 Cut Tape (CT) 2 500 : kr 6,35179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 10.5 V | 9.5V ~ 20V | 50% | 60kHz ~ 500kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 125°C (TJ) | - | - | 16-SOIC (0.154", 3.90mm Width), 15 Leads | 16-SOIC | Surface Mount | ||
5 819 In Stock | 1 : kr 13,17000 Cut Tape (CT) 1 000 : kr 9,24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
2 642 In Stock | 1 : kr 13,47000 Cut Tape (CT) 2 500 : kr 6,58530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | 3.9 V | 5V | 55% | 62kHz | 4.5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
10 863 In Stock | 1 : kr 13,67000 Cut Tape (CT) 2 500 : kr 9,61881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 85V ~ 265V | 69% | 66kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6 147 In Stock | 1 : kr 13,77000 Cut Tape (CT) 2 500 : kr 6,76372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 790V | Flyback | - | 9V ~ 24V | 50% | 25kHz | 1.3 W | Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7A | Surface Mount |