Arrays, Edge Type, Mezzanine (Board to Board)

Results: 31 292
Stocking Options
Environmental Options
Media
Exclude
31 292Results

Showing
of 31 292
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050660622
CONN RCPT 6POS SMD GOLD
Molex
58 758
In Stock
1 : kr 3,02000
Cut Tape (CT)
8 000 : kr 1,58367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050700622
CONN PLUG 6POS SMD GOLD
Molex
21 443
In Stock
64 000
Factory
1 : kr 3,02000
Cut Tape (CT)
8 000 : kr 1,58454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
31 881
In Stock
1 : kr 3,52000
Cut Tape (CT)
2 000 : kr 2,21404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
5052741012
CONN PLUG 10POS SMD GOLD
Molex
27 545
In Stock
1 : kr 4,62000
Cut Tape (CT)
7 000 : kr 2,52036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
40 442
In Stock
1 : kr 4,82000
Cut Tape (CT)
2 000 : kr 2,82946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.057" (1.45mm)
5035480622
CONN RCPT 6POS SMD GOLD
Molex
35 774
In Stock
1 : kr 4,92000
Cut Tape (CT)
7 000 : kr 2,58703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
50 822
In Stock
1 : kr 5,13000
Cut Tape (CT)
5 000 : kr 2,57157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5861, Kyocera Series
RECPT - 0.35MM PITCH - 24 POS 0.
KYOCERA AVX
36 331
In Stock
1 : kr 5,23000
Cut Tape (CT)
15 000 : kr 2,70490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5052744042
CONN PLUG 14POS SMD GOLD
Molex
19 434
In Stock
1 : kr 5,43000
Cut Tape (CT)
8 000 : kr 2,89867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
2386587-1
FINE PITCH BTB CONN H0.8, 8P
TE Connectivity AMP Connectors
26 641
In Stock
1 : kr 5,53000
Cut Tape (CT)
5 000 : kr 2,80865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.024" (0.61mm)
5055501620
CONN RCPT 16POS SMD GOLD
Molex
99 086
In Stock
1 : kr 5,63000
Cut Tape (CT)
7 000 : kr 2,97054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
5054130610
0.35 B/B REC ASSY 6CKT EMBSTP PK
Molex
164 881
In Stock
1 : kr 5,73000
Cut Tape (CT)
7 000 : kr 3,04321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.9mm, 1mm
0.031" (0.80mm)
5054176010
0.35 B/B PLUG ASSY 6CKT EMBSTP P
Molex
37 590
In Stock
1 : kr 5,73000
Cut Tape (CT)
7 000 : kr 3,03787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
1mm
0.031" (0.80mm)
10164227-0201A1RLF
BERGSTAK 0.4MM, 20POSITION, RECE
Amphenol ICC (FCI)
23 304
In Stock
1 : kr 5,83000
Cut Tape (CT)
3 000 : kr 3,28627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
22 927
In Stock
1 : kr 5,83000
Cut Tape (CT)
5 000 : kr 3,49670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
23 492
In Stock
1 : kr 6,13000
Cut Tape (CT)
1 500 : kr 3,68095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
19 997
In Stock
1 : kr 6,13000
Cut Tape (CT)
1 500 : kr 3,64905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
16 689
In Stock
1 : kr 6,43000
Cut Tape (CT)
8 000 : kr 3,65067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
190 327
In Stock
1 : kr 6,63000
Cut Tape (CT)
20 000 : kr 3,54729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
6 (4 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.016" (0.41mm)
14 422
In Stock
1 : kr 6,63000
Cut Tape (CT)
20 000 : kr 3,54729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
13 427
In Stock
1 : kr 6,63000
Cut Tape (CT)
1 000 : kr 4,22755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
63 253
In Stock
1 : kr 6,94000
Cut Tape (CT)
5 000 : kr 4,04884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
BM29B0.6-4DS/2-0.35V(51)
6 (4 + 2 POWER) POSITION CONNECT
Hirose Electric Co Ltd
50 479
In Stock
1 : kr 6,94000
Cut Tape (CT)
20 000 : kr 3,67184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
35 820
In Stock
1 : kr 6,94000
Cut Tape (CT)
20 000 : kr 3,67184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.024" (0.61mm)
5035520622
CONN PLUG 6POS SMD GOLD
Molex
45 960
In Stock
1 : kr 7,14000
Cut Tape (CT)
7 000 : kr 3,81427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.023" (0.59mm)
Showing
of 31 292

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.