2VA Power Transformer 230V Primary 12V Secondary 167mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BV302S12020

DigiKey Part Number
3388-BV302S12020-ND
Manufacturer
Manufacturer Product Number
BV302S12020
Description
2VA PWR XFMR 50/60HZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2VA Power Transformer 230V Primary 12V Secondary 167mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Tube
Part Status
Active
Voltage - Primary
230V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
167mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.80mm L x 27.80mm W
Height - Seated (Max)
27.40mm
Voltage - Isolation
4200Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 29,75000kr 29,75
15kr 26,42067kr 396,31
30kr 25,62000kr 768,60
60kr 24,83933kr 1 490,36
105kr 24,22095kr 2 543,20
255kr 23,26867kr 5 933,51
510kr 22,54596kr 11 498,44
1 005kr 21,85717kr 21 966,46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 29,75000
Unit Price with VAT:kr 37,18750