
BV302D12020 | |
|---|---|
DigiKey Part Number | 3388-BV302D12020-ND |
Manufacturer | |
Manufacturer Product Number | BV302D12020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 230V Primary 12V Secondary 83mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,75000 | kr 29,75 |
| 15 | kr 26,42067 | kr 396,31 |
| 30 | kr 25,62000 | kr 768,60 |
| 60 | kr 24,83933 | kr 1 490,36 |
| 105 | kr 24,22095 | kr 2 543,20 |
| 255 | kr 23,26867 | kr 5 933,51 |
| 510 | kr 22,54596 | kr 11 498,44 |
| 1 005 | kr 21,85717 | kr 21 966,46 |
| Unit Price without VAT: | kr 29,75000 |
|---|---|
| Unit Price with VAT: | kr 37,18750 |


