Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0402FR-13560RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13560RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13560RLCT-ND - Cut Tape (CT) 13-RC0402FR-13560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13560RL |
Description | RES 560 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,08000 | kr 0,80 |
| 25 | kr 0,07240 | kr 1,81 |
| 50 | kr 0,06240 | kr 3,12 |
| 100 | kr 0,05630 | kr 5,63 |
| 250 | kr 0,05104 | kr 12,76 |
| 500 | kr 0,04764 | kr 23,82 |
| 5 000 | kr 0,03297 | kr 164,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,05126 | kr 2 563,00 |
| 100 000 | kr 0,02050 | kr 2 050,00 |
| 150 000 | kr 0,01818 | kr 2 727,00 |
| 350 000 | kr 0,01759 | kr 6 156,50 |
| 500 000 | kr 0,01704 | kr 8 520,00 |
| 600 000 | kr 0,01679 | kr 10 074,00 |
| 1 200 000 | kr 0,01593 | kr 19 116,00 |
| 1 250 000 | kr 0,01589 | kr 19 862,50 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |












