MCR01MRTF5600 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr 0,04055
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10 000
Unit Price: kr 1,41000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 121 316
Unit Price: kr 1,01000
Datasheet

Similar


YAGEO
In Stock: 14 605
Unit Price: kr 1,01000
Datasheet

Similar


YAGEO
In Stock: 24 973
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 113 172
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 104 793
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,23018
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 57 539
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 326 818
Unit Price: kr 1,11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 0,04904
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr 1,11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr 0,05573
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF5600

DigiKey Part Number
RHM560CDTR-ND - Tape & Reel (TR)
RHM560CDCT-ND - Cut Tape (CT)
RHM560CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF5600
Description
RES SMD 560 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
560 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF5600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02195kr 219,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250