VEMD5510C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr 0,00000

Similar


Vishay Semiconductor Opto Division
In Stock: 3 441
Unit Price: kr 1,93000
Datasheet
Photodiode 550nm 70ns 130° 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD5510C

DigiKey Part Number
VEMD5510CTR-ND - Tape & Reel (TR)
VEMD5510CCT-ND - Cut Tape (CT)
VEMD5510CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5510C
Description
SENSOR PHOTODIODE 550NM 4SMD
Customer Reference
Detailed Description
Photodiode 550nm 70ns 130° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
VEMD5510C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Wavelength
550nm
Color - Enhanced
-
Spectral Range
440nm ~ 700nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
70ns
Current - Dark (Typ)
200pA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes