Photodiode 540nm 130° 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD5510FX01

DigiKey Part Number
751-VEMD5510FX01TR-ND - Tape & Reel (TR)
751-VEMD5510FX01CT-ND - Cut Tape (CT)
751-VEMD5510FX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5510FX01
Description
SENSOR PHOTODIODE 540NM 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 130° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
420nm ~ 620nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
1nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 441
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,51000kr 22,51
10kr 16,17200kr 161,72
100kr 12,40390kr 1 240,39
500kr 10,74230kr 5 371,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,20046kr 10 200,46
2 000kr 9,74148kr 19 482,96
3 000kr 9,50647kr 28 519,41
5 000kr 9,24123kr 46 206,15
7 000kr 9,08362kr 63 585,34
10 000kr 8,93003kr 89 300,30
Manufacturers Standard Package
Unit Price without VAT:kr 22,51000
Unit Price with VAT:kr 28,13750